Octal Bus Transceiver, 8-bit, CMOS technology, featuring 3-state bidirectional outputs. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. Delivers 24mA high and low level output current. Surface mountable in a 24-TSSOP package, with a propagation delay of 10ns. Suitable for operation across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ACT11245PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11245PWRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 13.9ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11245PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.