
Quadruple 2-line to 1-line data selectors/multiplexers with 3-state outputs. Features 4 independent circuits, each with 2 input lines and 1 output line, supporting 8 total inputs. Operates with a supply voltage range of 4.5V to 5.5V and offers a propagation delay of 8ns. Designed for surface mounting in a 20-SSOP package with gold contact plating. Rated for an operating temperature range of -40°C to 85°C, with high and low level output currents of 24mA.
Sign in to ask questions about the Texas Instruments 74ACT11257DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11257DBR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 950mW |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Dual |
| Throw Configuration | DPST |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11257DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.