Quad 2-to-1 line multiplexer, featuring true output logic. This surface mount IC operates with a supply voltage range of 4.5V to 5.5V and offers independent circuits for versatile application. It supports a high-level output current of 24mA and a low-level output current of 24mA, with a typical propagation delay of 8ns. The component is housed in an SSOP package, suitable for tape and reel packaging.
Sign in to ask questions about the Texas Instruments 74ACT11257DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11257DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Dual |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11257DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.