
Quadruple 2-line to 1-line data selectors/multiplexers featuring 3-state outputs. This surface mount logic IC operates with a supply voltage range of 4.5V to 5.5V and offers a bandwidth of 100MHz. It provides independent control for four circuits, each with two input lines and one output line, supporting 8 total inputs. The component delivers 24mA high and low level output current, with a propagation delay of 8ns. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant device is packaged in a 20-SOIC format.
Sign in to ask questions about the Texas Instruments 74ACT11257DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11257DW technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 774mW |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Dual |
| Termination | SMD/SMT |
| Throw Configuration | DPST |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11257DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
