
Quadruple 2-line to 1-line data selectors/multiplexers with 3-state outputs. Features 8 total inputs, 4 output lines, and a 4-bit data selection capability. Operates with a supply voltage range of 4.5V to 5.5V, offering high and low level output currents of 24mA. Surface mountable in a 20-SOIC package, with a propagation delay of 8ns. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments 74ACT11257DWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11257DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Dual |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11257DWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.