
Quad 2-line to 1-line multiplexer IC featuring true outputs. This surface-mount SOIC package offers 8 inputs and 4 outputs, with each independent circuit providing a single output line. It operates with a supply voltage range of 4.5V to 5.5V, delivering 24mA high and low level output current. With a maximum operating temperature of 85°C and a propagation delay of 8ns, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments 74ACT11257DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11257DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Dual |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11257DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
