
The 74ACT11257NSR is a dual 4-bit multiplexer from Texas Instruments, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 4.5V to 5.5V and has a propagation delay of 8ns. The device is packaged in a surface-mount SO package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74ACT11257NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11257NSR technical specifications.
| Package/Case | SO |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11257NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.