
Quad 2-to-1 line multiplexer, featuring true output. This logic IC offers 8 total inputs and 4 independent output lines, with each circuit handling 2 input lines. Operating across a 4.5V to 5.5V supply voltage range, it provides a high-level and low-level output current of 24mA. The component is housed in a 20-pin TSSOP surface-mount package, with a propagation delay of 8ns and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ACT11257PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11257PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Dual |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11257PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
