
9-bit parity generator/checker IC, featuring a single circuit with nine outputs. Operates with a supply voltage range of 4.5V to 5.5V, offering a maximum output current of 24mA. Surface mountable in a 14-pin SOIC package with gold contact plating, this component boasts a propagation delay of 10.8ns. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ACT11286D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11286D technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.58mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Channels | 9 |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Termination | SMD/SMT |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11286D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
