
9-bit parity generator/checker IC with true output, featuring CMOS technology and a 74ACT series designation. This surface-mount device operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a propagation delay of 10.8ns and a turn-on delay time of 12.9ns, with output current capabilities of 24mA (low level) and -24mA (high level). The component is housed in a 14-pin SOIC package (PDSO14) measuring 8.65mm x 3.91mm x 1.58mm, with an operating temperature range of -40°C to 85°C.
Texas Instruments 74ACT11286DE4 technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Length | 8.65mm |
| Logic Function | Parity Gen |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12.9ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11286DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
