9-bit parity generator/checker IC featuring true output, CMOS technology, and a 74ACT series designation. This surface mount device operates with a supply voltage of 5V (4.5V to 5.5V) and offers a propagation delay of 10.8ns. It supports a high level output current of -24mA and a low level output current of 24mA. The component is housed in a 14-pin SOIC package, suitable for operation between -40°C and 85°C, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74ACT11286DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11286DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Parity Gen |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12.9ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11286DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.