
9-bit parity generator/checker, featuring a single 1-element circuit. CMOS technology ensures 5V operation with a supply voltage range of 4.5V to 5.5V. Delivers 24mA output current with propagation delay of 10.8ns and turn-on delay of 12.9ns. Packaged in a 14-pin SOIC for surface mounting, operating from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ACT11286DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11286DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Parity Gen |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| Propagation Delay | 10.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12.9ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11286DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
