
9-bit parity generator/checker with true output, designed for surface mount applications. This CMOS logic IC operates from a 4.5V to 5.5V supply range, with a typical operating voltage of 5V. It features a propagation delay of 10.8ns and a turn-on delay time of 12.9ns. The component offers a high level output current of -24mA and a low level output current of 24mA. Operating across a temperature range of -40°C to 85°C, this RoHS compliant device is packaged in a 14-pin SOIC format.
Texas Instruments 74ACT11286DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Parity Gen |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12.9ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11286DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.