This 9-bit arithmetic logic unit is a single circuit device with a maximum supply voltage of 5.5V and a maximum power dissipation of 1.1W. It is packaged in a PDIP package and is rated for operation between -40°C and 85°C. The device has a high level output current of 24mA and a low level output current of 24mA. It is RoHS compliant and available in quantities of 225 per rail/tube packaging.
Sign in to ask questions about the Texas Instruments 74ACT11286NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11286NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Package Quantity | 225 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.8ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11286NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.