8-bit D-type latch, featuring true outputs and 3-state functionality. This CMOS logic IC operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and supports output currents of 32mA (low level) and -24mA (high level). With a propagation delay of 10.3ns and turn-on delay of 8.5ns, it is housed in a 24-pin SSOP surface-mount package. This component is designed for non-inverting operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ACT11373DBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11373DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11373DBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.