
Octal transparent D-type latches with 3-state outputs, featuring 8 independent D-type latch circuits. This CMOS technology component offers 8 bits of storage with non-inverting logic and 3-state outputs capable of sourcing and sinking 24mA. Operating from a 4.5V to 5.5V supply range, it supports surface mounting in a 24-pin SOIC package with gold contact plating. Designed for a wide temperature range of -40°C to 85°C, it boasts a propagation delay of 10.3ns and a turn-on delay time of 8.5ns.
Sign in to ask questions about the Texas Instruments 74ACT11373DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11373DWR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.3ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11373DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
