
Octal transparent D-type latches with 3-state outputs, featuring 8 independent bits and 8 input/output lines. This CMOS logic IC operates with a 5V supply voltage (4.5V to 5.5V range) and offers a 24mA output current capability at both high and low levels. Designed for through-hole mounting in a PDIP package with gold contact plating, it supports a wide operating temperature range from -40°C to 85°C. Propagation delay is 10.3ns, with a turn-on delay time of 8.5ns.
Sign in to ask questions about the Texas Instruments 74ACT11373NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11373NT technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.3ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11373NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
