Octal transparent D-type latches with 3-state outputs, featuring 8 independent channels and 8-bit data storage. This CMOS logic IC operates with a 5V supply voltage (4.5V to 5.5V range) and offers a 24mA output current capability at both high and low levels. Designed for through-hole mounting in a 24-PDIP package with gold contact plating, it boasts a propagation delay of 12.5ns and a turn-on delay time of 8.5ns. The device operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments 74ACT11373NTE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
No datasheet is available for this part.