
Octal edge-triggered D-type flip-flops with 3-state outputs, featuring positive edge clocking and non-inverting polarity. This CMOS logic IC operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It boasts an 8-bit configuration, 3-state outputs capable of sourcing/sinking 24mA, and a maximum operating frequency of 70MHz. The component is housed in a 24-SOIC surface-mount package with gold contact plating, offering a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ACT11374DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11374DWG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 70MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 4pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.3ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11374DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.