8-bit D-type flip-flop driver, featuring positive edge clock triggering and 3-state non-inverting outputs. This CMOS logic IC operates at a maximum frequency of 70MHz with a propagation delay of 13ns and turn-on delay of 8.5ns. It supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and provides ±24mA output current. Packaged in a 24-pin PDIP for through-hole mounting, this RoHS compliant component is designed for a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ACT11374NTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11374NTE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 70MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11374NTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.