The 74ACT11543DWE4 is an 8-bit inverting transceiver with 3-STATE output. It operates over a temperature range of -40°C to 85°C and can supply up to 24mA of current. The device is packaged in a 100-piece SOIC package and is RoHS compliant. It has a propagation delay of 10.8ns and is suitable for use in a variety of logic applications.
Texas Instruments 74ACT11543DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.8ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
No datasheet is available for this part.