
8-bit registered transceiver, 74ACT series, featuring true output and bidirectional data flow. This surface-mount SOIC-28 package component operates with a supply voltage range of 4.5V to 5.5V, supporting a 5V nominal operation. It offers a high level output current of 24mA and a low level output current of 24mA, with a 3-state output type. Designed for a wide operating temperature range from -40°C to 85°C, this RoHS compliant and lead-free integrated circuit boasts a propagation delay of 10.8ns.
Texas Instruments 74ACT11543DWRE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.025778oz |
| RoHS | Compliant |
No datasheet is available for this part.