Bidirectional 8-bit transceiver, non-inverting, with 3-STATE outputs. Features a maximum operating temperature of 85°C and a minimum of -40°C, with an operating supply voltage of 5V, ranging from 4.5V to 5.5V. Delivers 24mA high and low level output current. Surface mount SOIC package, RoHS compliant, with a propagation delay of 10.8ns.
Texas Instruments 74ACT11543DWRG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.025778oz |
| RoHS | Compliant |
No datasheet is available for this part.