8-bit bidirectional transceiver, CMOS technology, featuring true outputs and 3-state capability. Operates with a supply voltage of 4.5V to 5.5V, supporting 5V nominal. Offers 24mA high and low level output current. Packaged in a 24-pin SOIC surface mount configuration, with a propagation delay of 7.5ns.
Texas Instruments 74ACT11623DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.