
Octal Bus Transceiver, CMOS technology, featuring 8 bits of bidirectional data transfer with 3-state outputs. Operates with a supply voltage range of 4.5V to 5.5V, supporting a nominal 5V. Offers a high level output current of -24mA and a low level output current of 24mA. Designed for surface mounting in a 24-SOIC package with gold contact plating, this RoHS compliant component boasts a propagation delay of 7.5ns and a turn-on delay time of 11.5ns. Suitable for operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ACT11623DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11623DWR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11623DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
