8-bit bidirectional transceiver, CMOS technology, featuring true output and 3-state output capability. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers 24mA high and low level output current. This surface mount SOIC package component boasts a propagation delay of 7.5ns and a turn-on delay time of 11.5ns, with an operating temperature range of -40°C to 85°C. Packaged on tape and reel, this RoHS compliant device is designed for integrated circuit applications.
Sign in to ask questions about the Texas Instruments 74ACT11623DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11623DWRG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11623DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.