16-bit, 3-state buffer/inverter IC designed with CMOS technology. Features 4 independent circuits, each with 4 inputs and 4 outputs, providing 16 input and 16 output lines. Operates with a supply voltage of 4.5V to 5.5V, with a typical operating voltage of 5V. Offers a propagation delay of 9.2ns and a high level output current of -24mA, with a low level output current of 24mA. Packaged in a 48-pin SSOP with gold contact plating, suitable for surface mounting. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ACT16240DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT16240DLG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Height | 2.59mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9.2ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9.2ns |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16240DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
