
16-bit buffer/line driver with 3-state outputs, featuring a 4.5V to 5.5V operating supply voltage and a typical 5V operation. This surface mount component offers 16 input and 16 output lines, organized into four 4-bit elements. It supports a maximum power dissipation of 850mW and operates across a temperature range of -40°C to 85°C. Key electrical specifications include a propagation delay of 8.7ns, ±24mA high/low level output current, and 8µA quiescent current. The device is RoHS compliant and packaged in a 48-TSSOP with gold contact plating.
Sign in to ask questions about the Texas Instruments 74ACT16244DGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT16244DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 850mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16244DGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
