
16-bit buffer/line driver with 3-state outputs, featuring 16 non-inverting input lines and 16 output lines. This CMOS component operates with a supply voltage of 4.5V to 5.5V, supporting a 5V nominal supply. It offers a high level output current of -24mA and a low level output current of 24mA. The device is housed in a 48-TSSOP package with gold contact plating, designed for surface mounting. Operating across a temperature range of -40°C to 85°C, it boasts a propagation delay of 8.7ns and a turn-on delay time of 11.3ns.
Sign in to ask questions about the Texas Instruments 74ACT16244DGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT16244DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 11.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16244DGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
