
16-bit buffer/line driver featuring 3-state outputs, designed for surface mount applications in a 48-SSOP package with gold contact plating. Operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. Offers 16 non-inverting input/output lines with a propagation delay of 8.7ns and a turn-on delay time of 11.3ns. Supports high level output current of -24mA and low level output current of 24mA, with a quiescent current of 8uA. Suitable for operation across a wide temperature range of -40°C to 85°C.
Texas Instruments 74ACT16244DL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 11.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16244DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
