
16-bit buffer/line driver with 3-state outputs, featuring 16 input and 16 output lines. This CMOS device operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports a maximum power dissipation of 1.2W. It offers a propagation delay of 8.7ns and a turn-on delay time of 11.3ns. The component is housed in a 48-SSOP package with gold contact plating, suitable for surface mounting. Operating temperature range is -40°C to 85°C, with a quiescent current of 8µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 74ACT16244DLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 11.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16244DLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.