
16-bit buffer/line driver featuring 3-state outputs and CMOS technology. Offers 16 non-inverting channels with 4 bits per element, supporting a 4.5V to 5.5V operating supply voltage. Delivers ±24mA high/low level output current with a propagation delay of 8.7ns. Surface mountable in a 48-SSOP package with gold contact plating, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ACT16244DLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT16244DLRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 11.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16244DLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.