
16-bit D-type transparent latches with 3-state outputs, featuring 2 independent circuits and 16 input/output lines. This CMOS logic IC operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage, and offers a 24mA output current. Designed for surface mounting in a 48-SSOP package with gold contact plating, it boasts a propagation delay of 14.2ns and a turn-on delay time of 9.3ns. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is non-inverting.
Texas Instruments 74ACT16373DL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14.2ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 1mA |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 9.3ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16373DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
