
16-Bit D-Type Edge-Triggered Flip-Flops with 3-State Outputs, featuring positive edge clocking and non-inverting polarity. This CMOS logic IC operates at a maximum frequency of 65MHz with a 5V supply voltage, supporting a range from 4.5V to 5.5V. It offers 16 outputs, each capable of sourcing or sinking 24mA, with a propagation delay of 10.9ns. Packaged in a 48-SSOP with gold contact plating, this surface-mount component is RoHS compliant and operates between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments 74ACT16374DLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT16374DLRG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 65MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 4.5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.9ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 13.4ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16374DLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
