
16-bit buffer/driver featuring 3-state outputs and CMOS technology. Offers 16 non-inverting channels with a propagation delay of 8.3ns and turn-on delay of 11.3ns. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage, and supports output currents of 24mA (low) and -24mA (high). Encased in a 48-SSOP package with gold contact plating, suitable for surface mounting, and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ACT16541DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT16541DL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Height | 2.59mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 16mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.3ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 11.3ns |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16541DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
