
16-bit registered transceiver, CMOS technology, featuring 2 independent 8-bit transceivers. Bidirectional, 3-state outputs with 24mA sink and source capability. Operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. Packaged in a 56-pin SSOP with gold contact plating, suitable for surface mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments 74ACT16543DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT16543DLG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 2.59mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 18.41mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.8ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10.7ns |
| Weight | 0.024508oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16543DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.