Industrial-grade 16-bit registered bus transceivers with 3-state outputs, operating from a 4.5V to 5.5V supply. Features include 8-bit data width, BIDIRECTIONAL count direction, and independent control for two ports. This logic IC offers a propagation delay of 13.5ns, with a typical value of 11.2ns at nominal supply voltage. Packaged in a 56-pin R-PDSO-G56 (SSOP) with a temperature range of -40°C to 85°C.
Texas Instruments 74ACT16544DLR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | ACT |
| Propagation Delay (tpd) | 13.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 11.2 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 74ACT16544DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.