16-Bit Transceivers and Registers with 3-State Outputs, featuring CMOS technology and a bidirectional data flow. This logic IC operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. It offers 16 channels with 8 bits per element, supporting 16 output lines. The component boasts a propagation delay of 11.3ns and a turn-on delay of 16.9ns, with a maximum power dissipation of 1.4W. Packaged in a 56-SSOP with gold contact plating, it supports surface mounting and is RoHS compliant, operating from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ACT16652DLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT16652DLR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.3ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 16.9ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16652DLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.