
18-bit bus-interface flip-flops featuring 3-state outputs, designed for positive edge clock triggering. This D-type logic IC operates with a supply voltage of 5V (4.5V to 5.5V) and supports frequencies up to 90MHz. It offers 24mA output current capability, with non-inverting polarity and a propagation delay of 12.9ns. Packaged in a 56-pin SSOP for surface mounting, this component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments 74ACT16823DL technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 90MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 3pF |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 24mA |
| Max Frequency | 90MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12.9ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 11.5ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16823DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
