
18-bit, 3-state buffer/line driver IC featuring CMOS technology. This surface mount component operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers 18 input and 18 output lines, with 9 bits per element across two elements. Key specifications include a maximum output current of 24mA, a propagation delay of 13.2ns, and a quiescent current of 8uA. The component is housed in a 56-pin SSOP package with gold contact plating and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74ACT16825DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT16825DLG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Height | 2.59mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 18.41mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Input Lines | 18 |
| Number of Inputs | 18 |
| Number of Output Lines | 18 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.2ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9.6ns |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16825DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.