
18-bit buffer/driver with 3-state outputs, featuring 9 bits per element and 2 elements. CMOS technology ensures low quiescent current of 8µA. Operating supply voltage ranges from 4.5V to 5.5V, with a typical 5V operation. Surface mountable in a 56-SSOP package with gold contact plating, this RoHS compliant component offers a propagation delay of 9.6ns and a turn-on delay time of 13.2ns. It supports high and low level output currents of ±24mA and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ACT16825DLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT16825DLR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Input Lines | 18 |
| Number of Inputs | 18 |
| Number of Output Lines | 18 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.6ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 13.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16825DLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.