
Dual 10-bit buffer/line driver with true output, featuring 16 input lines and 20 output lines. This CMOS device operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers 3-state outputs with a high level output current of -24mA and a low level output current of 24mA. The component is surface mountable in an SSOP package, with a propagation delay of 9.8ns and a turn-on delay time of 14ns. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ACT16827DLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT16827DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 20 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.8ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16827DLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
