
20-Bit Bus-Interface D-Type Latches with 3-State Outputs. Features 2 independent 10-bit latches, CMOS technology, and non-inverting polarity. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports output currents of 24mA. Packaged in a 56-SSOP with gold contact plating, suitable for surface mounting. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ACT16841DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT16841DLG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.7ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16841DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
