20-Bit Bus-Interface D-Type Latches with 3-State Outputs. This CMOS logic IC features 2 independent circuits, each with 20 input and 20 output lines. Operating from a 4.5V to 5.5V supply, it offers a 24mA output current and a propagation delay of 11ns. Designed for surface mount, it comes in a 56-SSOP package with gold contact plating and operates across a -40°C to 85°C temperature range.
Texas Instruments 74ACT16841DLR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
No datasheet is available for this part.