
Dual 9-bit bidirectional transceiver with true outputs, featuring 18 channels and 3-state outputs. Operating from a 4.5V to 5.5V supply, this CMOS logic IC offers a high level output current of 24mA and a low level output current of 24mA. Designed for surface mounting in an SSOP-56 package, it boasts a maximum operating temperature of 85°C and a minimum of -40°C, with a propagation delay of 11.8ns.
Sign in to ask questions about the Texas Instruments 74ACT16863DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT16863DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Channels | 18 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 13.6ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16863DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
