
The 74ACT16863DLR is a 9-bit dual inverting transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of 24mA and a low level output current of 24mA. The device is packaged in a surface mount SSOP56 package and is RoHS compliant. It can handle a maximum power dissipation of 1.4W and operates between a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V. The propagation delay is 10.6ns.
Sign in to ask questions about the Texas Instruments 74ACT16863DLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT16863DLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.6ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16863DLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
