
Dual 8-bit registered transceiver, 74ACT series, featuring true output and 3-state functionality. This bidirectional logic IC offers 16 outputs with a high/low output current of 24mA. Operating from a 4.5V to 5.5V supply, it boasts a maximum power dissipation of 1.4W and a propagation delay of 10.7ns. Packaged in a 56-pin SSOP, this surface-mount component is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments 74ACT16952DLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT16952DLRG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16952DLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.