IC Multiplexer Dual 4INP 16-DIP
Texas Instruments 74ACT253PC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
No datasheet is available for this part.