Dual 8-bit buffer/line driver with inverted outputs, featuring 16 input and 16 output lines. Operates with a supply voltage range of 2V to 5.5V and offers 8mA high and low level output current. This surface mount component has a propagation delay of 8ns and a quiescent current of 4uA. Designed for operation between -40°C and 85°C, it is RoHS compliant and packaged in a 48-pin TFSOP.
Sign in to ask questions about the Texas Instruments 74AHC16540DGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AHC16540DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 16 |
| Number of Inputs | 8 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHC16540DGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.