
Dual 8-bit buffer/line driver with inverting outputs. Features 3-state outputs, 16 input lines, and 16 output lines. Operates with a supply voltage range of 2V to 5.5V, offering 8mA high and low level output current. Surface mountable in a TFSOP package, with a propagation delay of 8ns. Designed for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments 74AHC16540DGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AHC16540DGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 16 |
| Number of Inputs | 8 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHC16540DGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.